Honeywell Air, Hydrocarbons, Jet Fuel, Motor Oil, Transmission Oil Vacuum Pressure Switch, SPST-NO 0.5 → 150psi

  • RS Stock No. 843-5586
  • Mfr. Part No. 77342-06.0HG-01
  • Brand Honeywell
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Honeywell 5000 Series Pressure Switches

The 5000 series pressure switches have been designed to be used in various applications ranging from standard to ultra-heavy duty. The switches sense a change in the pressure and when a designated set point is reached they will either open or close an electrical circuit. A wide selection of pressure ranges are available making them suitable for many applications.

Stands up to extended duty applications
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations

Potential Applications:
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure

Pressure Switches

Warning

  • Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute Value
Pressure Range 0.5 → 150psi
Pressure Reading Type Vacuum
Media Measured Air, Hydrocarbons, Jet Fuel, Motor Oil, Transmission Oil
Output Type SPST-NO
Supply Voltage 6 V dc, 12 V dc, 24 V dc, 120 V ac, 240 V ac
Minimum Pressure Reading 0.5psi
Process Connection NPT 1/8
Maximum Pressure Reading 150psi
Electrical Connection Screw Terminals
Minimum Operating Temperature -40°F
Maximum Operating Temperature +250°F
Maximum Current 15 A
Housing Material Glass Reinforced Polyester
Discontinued product