- RS Stock No.:
- 111-5733
- Mfr. Part No.:
- MA330031
- Brand:
- Microchip
Available to back order for despatch 25.06.2024
Added
Price Each
Kr. 442,09
(exc. VAT)
Kr. 552,61
(inc. VAT)
Units | Per unit |
1 + | Kr. 442,09 |
- RS Stock No.:
- 111-5733
- Mfr. Part No.:
- MA330031
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
dsPIC Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.
Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules
dsPIC® Development Tools
Specifications
Attribute | Value |
---|---|
Classification | Module |
Kit Name | dsPIC33EP256MC506 Internal OpAmp MC PIM |
Technology | MCU |
Processor Family Name | PIC |
Processor Part Number | dsPIC33 |
Processor Type | MCU |