- RS Stock No.:
- 134-5589
- Mfr. Part No.:
- MA180035
- Brand:
- Microchip
Available to back order for despatch 01.07.2024
Added
Price Each
Kr. 446,51
(exc. VAT)
Kr. 558,14
(inc. VAT)
Units | Per unit |
1 + | Kr. 446,51 |
- RS Stock No.:
- 134-5589
- Mfr. Part No.:
- MA180035
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18 Processor Plug-In Modules
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD 3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.
PICDEM PIC18 Explorer Development Board (DM183032) takes these 84-pin PIM modules
Compatible with Automotive Networking Development Board (ADM00716)
Compatible with Explorer 16 Development Board (DM240001-2, stock no. 1253449)
Compatible with Explorer 16 Development Board (DM240001-2, stock no. 1253449)
PIC18 Development Tools
Specifications
Attribute | Value |
---|---|
Classification | Module |
Kit Name | PIC18F66K80 100 pin PIM |
Technology | MCU |
Device Core | PIC18 |
Processor Family Name | PIC |
Processor Part Number | PIC18 |
Processor Type | MCU |
- RS Stock No.:
- 134-5589
- Mfr. Part No.:
- MA180035
- Brand:
- Microchip