- RS Stock No.:
- 714-1704
- Mfr. Part No.:
- STM3210C-SK/RAIS
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-1704
- Mfr. Part No.:
- STM3210C-SK/RAIS
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Starter Kit (Raisonance) for STM32 Cortex
A complete, full-featured solution for starting application development and evaluating the features of ARM core-based STM microcontrollers.
Raisonance software toolset with:
- GNU C compiler
- RIDE integrated development environment
- High-level language debugger, editor, project manager and SIMICE simulator
- RFlasher dedicated programming interface
Embedded RLink in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
Unlimited programming of the target device and debugging of up to 32 Kbytes of code in RAM or Flash memory
Interchangeable daughterboards featuring different target microcontrollers allowing development of applications for a wide range of ST microcontrollers
REva universal evaluation motherboard with:
- One standard SO-DIMM connector to plug in interchangeable daughterboards.
- Digital and analog I/O evaluation features, including on-board LEDs, buttons, switches, external analog connector, temperature sensor and potentiometer
- I²C EEPROM and bus
- RS-232 driver and two DB9 connectors
- Prototyping area
- VDD settings for 1.8V, 3.3V and 5V
- USB powered, no external power required
- GNU C compiler
- RIDE integrated development environment
- High-level language debugger, editor, project manager and SIMICE simulator
- RFlasher dedicated programming interface
Embedded RLink in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface
Unlimited programming of the target device and debugging of up to 32 Kbytes of code in RAM or Flash memory
Interchangeable daughterboards featuring different target microcontrollers allowing development of applications for a wide range of ST microcontrollers
REva universal evaluation motherboard with:
- One standard SO-DIMM connector to plug in interchangeable daughterboards.
- Digital and analog I/O evaluation features, including on-board LEDs, buttons, switches, external analog connector, temperature sensor and potentiometer
- I²C EEPROM and bus
- RS-232 driver and two DB9 connectors
- Prototyping area
- VDD settings for 1.8V, 3.3V and 5V
- USB powered, no external power required
Note
The starter kit does NOT include a CPU daughter board: this must be ordered separately.
STM32 Starter Kits
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |