MikroElektronika micromedia Multimedia Development Board with MIKROE-1504 - MIKROE-1504

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

mikromedia 5 for Tiva

Mikromedia board featuring a Texas Instruments Tiva TM4C129L(X)NCZAD 32-bit microcontroller and a 5in colour touchscreen LCD panel.

TM4C129L(X)NCZAD 120MHz ARM Cortex-M4F microcontroller, 1MB Flash memory, 256KB SRAM, 6KB EEPROM
25MHz crystal oscillator
32768Hz crystal oscillator for RTCC
64Mbit SDRAM
800 x 480 5in LCD TFT touchscreen display
2.048V voltage reference
ADXL345 3-axis accelerometer
VS1053 stereo MP3 audio CODEC
CC3000 Wi-Fi 802.11 b/g network processor with 2.4GHz ceramic chip antenna
nRF24L01P RF transceiver chip with 2.4GHz chip antenna
Buzzer
PIN photodiode
RGB LED
Infrared receiver
Analogue temperature sensor
RJ45 Ethernet connector
USB Host Mini-B connector
USB Device Mini-B connector
3.5mm stereo headphone/microphone connector
Li-Polymer battery supply connector
LM3658SD-A battery charger
Charge indicator LED
RESET button
Power indicator LED
microSD Card Slot
+5 to +12Vdc barrel power supply socket, centre-pin positive
Can be powered from USB
RTCC back-up battery holder
On-board mikroProg for Tiva programmer

Supplied with

mikromedia 5 for Tiva user’s guide, schematic, USB cable, Ethernet cable, 4 x distancers, stylus and microSD card.

Specifications
Attribute Value
Classification Development Board
Kit Name Micromedia
Technology Multimedia
Processor Family Name ARM
Processor Part Number MIKROE-1504
Discontinued product