Analog Devices ADM707ARZ, Processor Supervisor 4.65V, Reset Input 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Maximum Monitored Voltage 4.75V
Width 4mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Length 5mm
Minimum Monitored Voltage 4.65V
Maximum Operating Supply Voltage 5.5 V
98 In stock for delivery within 1 working days
Price Each (In a Tube of 98)
kr 17,196
(exc. VAT)
kr 21,495
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
kr 17,196
kr 1 685,208
490 - 882
kr 14,891
kr 1 459,318
980 +
kr 13,395
kr 1 312,71
*price indicative
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...