Linear Technology LTC1726EMS8-5#PBF, Triple Processor Supervisor 4.67V, WDT, Reset Input 8-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 3
Output Driver Active Low, Open Drain
Watchdog Timer Yes
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 155ms
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Monitored Voltage 4.75V
Maximum Operating Supply Voltage 7 V
Minimum Monitored Voltage 4.67V
Minimum Operating Supply Voltage -0.3 V
Minimum Operating Temperature -40 °C
Width 3mm
Maximum Operating Temperature +85 °C
350 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 25,188
(exc. VAT)
kr 31,485
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
kr 25,188
kr 1 259,40
250 - 450
kr 24,542
kr 1 227,10
500 +
kr 23,928
kr 1 196,40
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...