Analog Devices ADM1818-10ARTZ-RL7, Processor Supervisor 2.88V 3-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Maximum Reset Active Time 250ms
Dimensions 3.04 x 1.4 x 1.02mm
Height 1.02mm
Maximum Operating Temperature +105 °C
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 2.97V
Minimum Monitored Voltage 2.88V
Minimum Operating Temperature -40 °C
Width 1.4mm
Minimum Operating Supply Voltage 1 V
Length 3.04mm
Available to back order for despatch 06.05.2020
Price Each (On a Reel of 3000)
kr 4,805
(exc. VAT)
kr 6,006
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
kr 4,805
kr 14 415,00
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...