Analog Devices ADM690AARNZ, Processor Supervisor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Battery Backup Switching Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Monitored Voltage 4.75V
Width 4mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Monitored Voltage 4.65V
Maximum Operating Temperature +85 °C
98 In stock for delivery within 1 working days
Price Each (In a Tube of 98)
kr 29,556
(exc. VAT)
kr 36,945
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
kr 29,556
kr 2 896,488
490 - 882
kr 25,625
kr 2 511,25
980 +
kr 23,033
kr 2 257,234
*price indicative
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...