STMicroelectronics STM6823RWY6F, Processor Supervisor 2.63V, WDT, Reset Input 5-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisor IC, STMicroelectronics

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 2.9 x 1.6 x 1.15mm
Height 1.15mm
Minimum Operating Supply Voltage 1 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 2.9mm
Maximum Monitored Voltage 2.69V
Width 1.6mm
Minimum Monitored Voltage 2.63V
Maximum Operating Supply Voltage 5.5 V
6000 In stock for delivery within 1 working days
Price Each (On a Reel of 3000)
kr 4,006
(exc. VAT)
kr 5,008
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
kr 4,006
kr 12 018,00
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Watchdog timers are standalone devices that can trigger ...
Description:
Watchdog timers are standalone devices that can trigger a high priority interrupt on the microcontroller or microprocessor to take an appropriate action, such as system reboot. These devices are a robust, reliable means of monitoring software code execution, or hardware ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...