Maxim MAX823REUK+T, Voltage Supervisor 2.63V, WDT, Reset Input 5-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 2.7V
Minimum Operating Supply Voltage 1.2 V
Maximum Operating Temperature +125 °C
Minimum Monitored Voltage 2.63V
Minimum Operating Temperature -40 °C
Width 1.75mm
Length 3mm
Available to back order for despatch 28.07.2020
Price Each (On a Reel of 2500)
kr 17,419
(exc. VAT)
kr 21,774
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 17,419
kr 43 547,50
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
A range of microprocessor supply voltage supervisory and ...
Description:
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor Supervisory. Microprocessor Voltage Supervisor. Microcontroller Reset Circuit.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
A range of microprocessor supply voltage supervisory and ...
Description:
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor Supervisory. Microprocessor Voltage Supervisor. Microcontroller Reset Circuit.