Linear Technology LTC1326CS8#PBF, Triple Processor Supervisor 4.72V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 3
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Maximum Operating Supply Voltage 7 V
Maximum Operating Temperature +70 °C
Minimum Monitored Voltage 4.72V
Width 3.99mm
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 1 V
Length 5mm
Maximum Monitored Voltage 4.76V
Available to back order for despatch 06.05.2020
Price Each (In a Tube of 100)
kr 43,474
(exc. VAT)
kr 54,342
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
kr 43,474
kr 4 347,40
300 +
kr 39,997
kr 3 999,70
*price indicative
Related Products
Relative Capacity Calculated from Combination Coulomb Counter and ...
Description:
Relative Capacity Calculated from Combination Coulomb Counter and Open-Circuit Cell Voltage (OCV) Battery Model. Accurate Warning of Low-Battery Conditions Even on First Cycle (No Learn Cycle Needed)12-Bit Battery Voltage Measurement±10mV Accuracy1.22mV LSB, 0V to 4.5V Input Range 11-Bit Bidirectional Current ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Diodes Inc ZSR Series positive voltage regulator is ...
Description:
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on ...
The Microchip MCP130 is a Voltage Supervisor that ...
Description:
The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is ...