Linear Technology LTC690CS8#PBF, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, CMOS
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Battery Backup Switching Yes
Maximum Reset Active Time 70ms
Dimensions 5.004 x 3.988 x 1.5mm
Height 1.5mm
Minimum Operating Temperature 0 °C
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Width 3.988mm
Maximum Operating Temperature +70 °C
Maximum Monitored Voltage 4.75V
Minimum Monitored Voltage 4.65V
Minimum Operating Supply Voltage 4.75 V
Available to back order for despatch 13.05.2020
Price Each (In a Tube of 100)
kr 102,432
(exc. VAT)
kr 128,04
(inc. VAT)
Units
Per unit
Per Tube*
100 +
kr 102,432
kr 10 243,20
*price indicative
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...