Analog Devices ADM696ARZ, Processor Supervisor 1.3V, WDT 16-Pin, SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Nominal Monitored Voltage Adjustable
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 70ms
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Width 7.6mm
Maximum Operating Supply Voltage 5.5 V
Length 10.5mm
Maximum Operating Temperature +85 °C
Minimum Monitored Voltage 1.3V
175 In stock for delivery within 1 working days
Price Each
kr 26,72
(exc. VAT)
kr 33,40
(inc. VAT)
Units
Per unit
1 - 8
kr 26,72
9 - 23
kr 25,42
24 +
kr 23,93
Packaging Options:
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...