STMicroelectronics STM6710JWB6F, Quad Voltage Supervisor 0.62 V, 2.32 V, 3.08 V, Reset Input 6-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisor IC, STMicroelectronics

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 4
Output Driver Active Low
Power Fail Detection Yes
Nominal Monitored Voltage Adjustable
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 3.05 x 1.75 x 1.3mm
Height 1.3mm
Length 3.05mm
Maximum Operating Supply Voltage 5.5 V
Minimum Monitored Voltage 0.62 V, 2.32 V, 3.08 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 2.38 V, 3.15 V
Width 1.75mm
Minimum Operating Supply Voltage 1.2 V
530 In stock for delivery within 1 working days
Price Each (In a Pack of 10)
kr 3,199
(exc. VAT)
kr 3,999
(inc. VAT)
Units
Per unit
Per Pack*
10 +
kr 3,199
kr 31,99
*price indicative
Packaging Options:
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector. Supply Voltage Supervisor. Power Supply Supervisor. Microprocessor ...