Analog Devices ADM803RAKSZ-REEL7, Processor Supervisor 2.63V 3-Pin, SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Maximum Reset Active Time 840ms
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Minimum Monitored Voltage 2.63V
Maximum Operating Temperature +125 °C
Length 2.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 2.7V
Minimum Operating Supply Voltage 1 V
Width 1.35mm
Minimum Operating Temperature -40 °C
1230 In stock for delivery within 1 working days
Price Each (In a Pack of 10)
kr 3,068
(exc. VAT)
kr 3,835
(inc. VAT)
Units
Per unit
Per Pack*
10 +
kr 3,068
kr 30,68
*price indicative
Packaging Options:
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...