Maxim MAX6369KA+T, Voltage Supervisor, WDT 8-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated

The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.

Key features –
• Adjustable Reset Threshold
• Adjustable Reset Timeout
• Adjustable watchdog timeout multiplier
• Power-supply transient immunity
• Overvoltage protection switch controller
• Thermal shutdown protection

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Watchdog Timer Yes
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Minimum Operating Supply Voltage 2.5 V
Length 3mm
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
kr 16,094
(exc. VAT)
kr 20,118
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 16,094
kr 40 235,00
*price indicative
Related Products
The microprocessors supervisory circuit will reduce the complexity ...
Description:
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The microprocessors supervisory circuit will reduce the complexity ...
Description:
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...