Maxim MAX803LEXR+T, Voltage Supervisor 4.63V 3-Pin, SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Maximum Reset Active Time 840ms
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.75V
Width 1.35mm
Length 2.2mm
Minimum Monitored Voltage 4.63V
Minimum Operating Supply Voltage 1.2 V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
2500 In stock for delivery within 1 working days
Price Each (On a Reel of 2500)
kr 15,527
(exc. VAT)
kr 19,409
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 15,527
kr 38 817,50
*price indicative