- RS Stock No.:
- 188-9543
- Mfr. Part No.:
- 542800
- Brand:
- 3M
Available to back order for despatch when stock is available
Added
Price Each
Kr. 5 319,82
(exc. VAT)
Kr. 6 649,78
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 319,82 |
- RS Stock No.:
- 188-9543
- Mfr. Part No.:
- 542800
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
3M Speedglas 9100 FX Air Series Welding Mask, Yes, Welding Helmet - 542800
This welding mask, offers advanced features like an adjustable headband and a flip-up visor. It ensures maximum protection during welding operations. Regular maintenance is key to extending its lifespan.
Features & Benefits
• Allows for a comfortable and secure fit, ensuring long hours of welding without discomfort
• Provides easy access to the welding area without the need to remove the entire helmet, increasing efficiency
• Prevents fogging for clear visibility while working, enhancing safety
• Ensures that the helmet meets safety standards for welding operations, guaranteeing protection.
• Provides easy access to the welding area without the need to remove the entire helmet, increasing efficiency
• Prevents fogging for clear visibility while working, enhancing safety
• Ensures that the helmet meets safety standards for welding operations, guaranteeing protection.
Applications
• Ideal for professionals in the welding industry looking for a high-quality and efficient welding helmet
• Can be used for use in metal fabrication workshops, providing the necessary protection and comfort for prolonged work
• Ensures safety and visibility on construction sites during welding activities
• Can be used for use in metal fabrication workshops, providing the necessary protection and comfort for prolonged work
• Ensures safety and visibility on construction sites during welding activities
Can it be used in high-temperature environments?
Yes, it is designed to withstand high temperatures, making it suitable for various welding applications.
Will it provide sufficient protection against UV rays?
Yes, it provides excellent protection against harmful UV rays, safeguarding the welder's eyes and skin.
Is it easy to adjust the headband for a custom fit?
Yes, the adjustable headband allows for easy customisation to fit different head sises comfortably.
Can the visor be easily replaced if damaged?
Yes, it can be replaced to maintain the helmet's functionality and safety standards.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
Specifications
Attribute | Value |
---|---|
Type | Welding Helmet |
Series | Speedglas 9100 FX Air |
Auto Darkening Lens | No |
Flip Up | Yes |
Adjustable Headband | Yes |
Anti-Mist Coating | No |
EN175 Welding Safe | No |