Tektronix Oscilloscope Module Power Measurement Application Package TPS2PWR1

  • RS Stock No. 488-1190
  • Mfr. Part No. TPS2PWR1
  • Brand Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

TPS2000 Accessories

Accessories available for Tektronix TPS2000 Series digital storage oscilloscopes include: passive probes P2220 ( 481-0823 ) & P5122 ( 712-1141 ); current probes A621 ( 851-218 ) & A622 ( 851-224 ); power measurement and analysis bundle TPS2PBND2 ( 712-1145 ); battery TPSBAT ( 481-0867 ) & battery charger TPSCHG ( 481-1290 ); soft carrying case AC2100 ( 481-0845 ) & hard carrying case HCTEK4321 ( 613-1510 ).

Note

Specifications
Attribute Value
Module Type Power Measurement Application Package
For Use With TPS2012B Series, TPS2014B Series, TPS2024B Series
Model Number p TPS2PWR1
Discontinued product
Related Products
Advanced analysis capability by mathematical processing of live ...
Description:
Advanced analysis capability by mathematical processing of live waveforms using a powerful maths equation editor. Area and Cycle Area measurements, differentiation and integration functions, measurement averaging and measurement statistics. Four selectable FFT window types (Rectangular, Hamming, Hanning & ...
Provides banner specifications, feature set and user interface ...
Description:
Provides banner specifications, feature set and user interface to simplify working and shorten debug time. Dimensions 190 (H) x 285 (W) x 102 (D) mm. On 200MHz-500MHz models sampling rate (single-shot) is up to 2GS/s (interleaved)Long waveform memory 500kpts/channel. Edge, ...
Feature-rich tools for debugging mixed signal designs>50,000 wfm/s ...
Description:
Feature-rich tools for debugging mixed signal designs>50,000 wfm/s maximum waveform capture rate16 digital channels (MSO series)500, 300 and 100 MHz bandwidth models. Suite of advanced triggers. Input coupling: DC, AC or GNDI/O ports: USB 2.0 host, USB 2.0, LAN, video ...
Users of Tektronix MDO3000 Series oscilloscopes can add ...
Description:
Users of Tektronix MDO3000 Series oscilloscopes can add functionality by purchasing instrument upgrades after the initial scope purchase. Instrument upgrade MDO3SA increases spectrum analyzer input frequency range to 9k. Hz - 3GHz and captures bandwidth to 3GHz. It is a ...