Metabo 14mm Staples

  • RS Stock No. 497-558
  • Mfr. Part No. 630573000
  • Brand Metabo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Metabo Staples

A selection of Metabo Staples for use with Ta E 2019 Electric Tacker Kit. Various lengths available to suit your application.

RS stock no: 497-514 - 1000 staples 10 x 10 mm RS stock no: 497-542 - 1000 staples 10 x 18 mm
RS stock no: 497-552 - 1000 staples 10 x 8 mm
RS stock no: 497-558 - 1000 staples 10 x 14 mm
RS stock no: 497-568 - 1000 staples 10 x 12 mm

Metabo Staples and Nails

Specifications
Attribute Value
Staple Length 14mm
Discontinued product
Related Products
Professional stapler with mobile lower handle. Rugged metal ...
Description:
Professional stapler with mobile lower handle. Rugged metal tool that is shock and drop-resistant. For use with standard no. 3 staples from 4 → 8mm. Spring tested for over 100,000 staples. This tool's compact, stylish design provides high power and ...
Mains powered, lightweight, compact and well balanced flush ...
Description:
Mains powered, lightweight, compact and well balanced flush front staple gun tacker. Hand contoured handle for comfort. Solid state electronic circuitry. Trigger squeeze operation with on/off safety lock. One-piece solid steel base construction. Jam-proof mechanism. Tough impact resistant housing.
Professional stapler, completely made of steel, fitted with ...
Description:
Professional stapler, completely made of steel, fitted with a hammer adjustment system.This stapler can be used for securing panelling, plastic film, carpet, mats, fabrics, insulation material, leather etc.Uses staples 6 → 14 mm supplied separately:321-1786 for 6mm321-1792 for 8mm321-1809 for ...
All the air hammers in this range have ...
Description:
All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life. Compressed air tacker with tacking control for ...