- RS Stock No.:
- 812-9938
- Mfr. Part No.:
- DSS611Z
- Brand:
- Makita
- RS Stock No.:
- 812-9938
- Mfr. Part No.:
- DSS611Z
- Brand:
- Makita
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Makita 18V LXT Circular Saw Body Only DSS611Z
The Makita DSS611Z is an 18V circular saw, from one of the leading brands for professional power tools on the market. This powerful and robust cordless power tool is ideal for professional use in construction, maintenance, roofing, building and more. This durable saw offers precisional cutting across plywood, MDF and various timbers.
This 165 mm circular saw is capable of making cuts up to 57 mm deep at 90 degrees and 36 mm max depth at 50 degrees making it ideal for a number of applications. Featuring an impressively smooth motor that provides up to 3,700 RPM, powered by Makita's 18V Li-ion rechargeable batteries.
Cordless circular saws are battery-operated power tools which have the advantage of full portability and mobility unrestricted by a power cable. Weighing only 3.1kg and coupled with a soft grip handle it makes the DSS611Z comfortable to use.
Features and Benefits
Adjustable circular saw, allowing for optimal visibility and accessibility when cutting in tight spaces
Rigid Aluminium base providing high quality and toughness
Smooth yet powerful motor for cutting various types of wood
Maximum angled cut up 50 degrees to a depth of 36 mm
Ergonomic soft handle for a more comfortable grip
Dual safety trigger to prevent accidental starting
Weight including battery 3.1kg
Works with all 18V Li-ion Makita Batteries
165 mm blade
Rigid Aluminium base providing high quality and toughness
Smooth yet powerful motor for cutting various types of wood
Maximum angled cut up 50 degrees to a depth of 36 mm
Ergonomic soft handle for a more comfortable grip
Dual safety trigger to prevent accidental starting
Weight including battery 3.1kg
Works with all 18V Li-ion Makita Batteries
165 mm blade
Typical Applications
Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood and plastic.
FAQ's
Do you sell batteries for this saw?
Yes, we sell replacement batteries, please view our Makita Power Tool Batteries section e.g. 848-3725
Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.
Supplied with
1 x TCT Saw Blade
1 x Guide Rule
1 x Hex Wrench
1 x Guide Rule
1 x Hex Wrench
Makita Saws
Specifications
Attribute | Value |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 20mm |
Blade Diameter | 165mm |
Maximum Speed | 3700rpm |
Model Number | DSS611Z |
Voltage Rating | 18V |
Battery Type | Body Only |