Mounting Bracket for use with LCE, LCS, LE, LES-A, LHE, LME, LMS, LU5, LU7, RUP

  • RS Stock No. 864-1785
  • Mfr. Part No. SZ-011
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Patlite Light Tower Accessories

A wide selection of accessories that can be used on various light tower modules from the Patlite range.

NPT Adapters

864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm
864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm

Platform Brackets

864-2059, SZ-100, 70 (Dia.) x 150 mm, white
864-2053, SZ-100D, 70 (Dia.) x 150 mm, black
864-2062, SZ-100S, 70 (Dia.) x 150 mm, silver

Mounting Brackets

864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm

Mounting Bases

864-1781, SZ-010, 22 (Dia.) x 65 mm
864-1785, SZ-011, 17 (Dia.) x 53 mm
864-2517, SZ-016A, 68 (Dia.) x 45 mm

Mounting Poles

864-2687, POLE-100A21, 21.7 (Dia.) x 100 mm
864-2683, POLE-300A21, 21.7 (Dia.) x 300 mm

Mounting Pole with Brackets

864-1801, SL-1000MM, 17 (Dia.) x 1000 mm
864-1952, ST-1000MM, 17 (Dia.) x 1000 mm
864-1955, SZ-70L, 21.7 (Dia.) x 300 mm
864-2126, SZ-80L, 17.3 (Dia.)x 310 mm

LED Lamps

864-1915, D01200503A-F1, G18/BA15S, 12 V, 5 W
864-3021, D03001006A-F1, T20/E12, 30 V, 10 W
864-2132, D14001311-F1
864-1911, LME-SHAFT4

Replacement LED Modules

864-1905, LME-M-B, 60 mm, blue
864-1909, LME-M-G, 60 mm, green
864-2514, LME-M-R, 60 mm, red
864-1918, LME-M-Y, 60 mm, yellow
864-1949, SED-M-G, 57 mm, green

Wire Connector

864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets

Brushless DC Motor

864-2138, SMB-10JB4K, 12 V dc

Interface Converter

864-1946, PHC-100A, R-232C Port

Specifications
Attribute Value
Accessory Type Mounting Bracket
For Use With LCE, LCS, LE, LES-A, LHE, LME, LMS, LU5, LU7, RUP
Size 17 (Dia.) x 53mm
Discontinued product
Related Products
Professional range of Hoffmann fan brackets. The brackets ...
Description:
Professional range of Hoffmann fan brackets. The brackets are designed to allow easy mounting of Hoffmann cooling fans on enclosure panels. General air circulation and direct air at problem areas are some of the benefits for these brackets. Constructed from ...
Professional range of Schurter panel mount fuseholders from ...
Description:
Professional range of Schurter panel mount fuseholders from the FIZ series. IP40 or IP67 Rated. Body Material - Thermoset. Contact Material - Tin Plated Copper.
Werma accessories from the KombiSIGN (KS) 40 Series. ...
Description:
Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating. • For use with terminal element and optional extension tube.
A wide selection of accessories that can be ...
Description:
A wide selection of accessories that can be used on various light tower modules from the Patlite range. • 864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm• 864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm.