Standard Rear Attachment for use with CLA Light Bar

  • RS Stock No. 864-2071
  • Mfr. Part No. SZ-310AR
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Patlite Light Tower Accessories

A wide selection of accessories that can be used on various light tower modules from the Patlite range.

NPT Adapters

864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm
864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm

Platform Brackets

864-2059, SZ-100, 70 (Dia.) x 150 mm, white
864-2053, SZ-100D, 70 (Dia.) x 150 mm, black
864-2062, SZ-100S, 70 (Dia.) x 150 mm, silver

Mounting Brackets

864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm

Mounting Bases

864-1781, SZ-010, 22 (Dia.) x 65 mm
864-1785, SZ-011, 17 (Dia.) x 53 mm
864-2517, SZ-016A, 68 (Dia.) x 45 mm

Mounting Poles

864-2687, POLE-100A21, 21.7 (Dia.) x 100 mm
864-2683, POLE-300A21, 21.7 (Dia.) x 300 mm

Mounting Pole with Brackets

864-1801, SL-1000MM, 17 (Dia.) x 1000 mm
864-1952, ST-1000MM, 17 (Dia.) x 1000 mm
864-1955, SZ-70L, 21.7 (Dia.) x 300 mm
864-2126, SZ-80L, 17.3 (Dia.)x 310 mm

LED Lamps

864-1915, D01200503A-F1, G18/BA15S, 12 V, 5 W
864-3021, D03001006A-F1, T20/E12, 30 V, 10 W
864-2132, D14001311-F1
864-1911, LME-SHAFT4

Replacement LED Modules

864-1905, LME-M-B, 60 mm, blue
864-1909, LME-M-G, 60 mm, green
864-2514, LME-M-R, 60 mm, red
864-1918, LME-M-Y, 60 mm, yellow
864-1949, SED-M-G, 57 mm, green

Wire Connector

864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets

Brushless DC Motor

864-2138, SMB-10JB4K, 12 V dc

Interface Converter

864-1946, PHC-100A, R-232C Port

Specifications
Attribute Value
Accessory Type Standard Rear Attachment
For Use With CLA Light Bar
5 In stock for delivery within 1 working days
Price Each
kr 96,58
(exc. VAT)
kr 120,72
(inc. VAT)
Units
Per unit
1 - 9
kr 96,58
10 - 14
kr 93,55
15 +
kr 90,35
Related Products
The AS-Interface element enables signal tower communication by ...
Description:
The AS-Interface element enables signal tower communication by connecting actuators to the Actuator-Sensor-Interface networking system. The AS Interface element is available with either Standard Slave or the A/B technology. The standard slave models are able to address up to 31 ...
Change the "Flash-pattern" and "Lighting" modes for indoor ...
Description:
Change the "Flash-pattern" and "Lighting" modes for indoor and outdoor and for day and night applications. Superb visibility is maintained to the end. The preferred choice for various warning and safety applications.Lighting Mode Depending on the application, the power mode ...
It can be connected to a personal computer ...
Description:
It can be connected to a personal computer via the USB or RS-232C port.Each product is equipped with a reset switch to easily and quickly return it to its initial state.Usability is streamlined, due to a simpler communication protocol.A signal ...
PATLITE’s innovation introduces the new LA6 multi-information Signal ...
Description:
PATLITE’s innovation introduces the new LA6 multi-information Signal Tower, which can be easily manipulated to display various colours and combination of colours in various ways in order to communicate endless applications of “visual information” in a manner that is intuitive ...