Patlite SZ-310ARM Mounting Bracket Magnetic Rear Attachment for use with CLA Light Bar

  • RS Stock No. 864-2075
  • Mfr. Part No. SZ-310ARM
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Patlite Light Tower Accessories

A wide selection of accessories that can be used on various light tower modules from the Patlite range.

NPT Adapters

864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm
864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm

Platform Brackets

864-2059, SZ-100, 70 (Dia.) x 150 mm, white
864-2053, SZ-100D, 70 (Dia.) x 150 mm, black
864-2062, SZ-100S, 70 (Dia.) x 150 mm, silver

Mounting Brackets

864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm

Mounting Bases

864-1781, SZ-010, 22 (Dia.) x 65 mm
864-1785, SZ-011, 17 (Dia.) x 53 mm
864-2517, SZ-016A, 68 (Dia.) x 45 mm

Mounting Poles

864-2687, POLE-100A21, 21.7 (Dia.) x 100 mm
864-2683, POLE-300A21, 21.7 (Dia.) x 300 mm

Mounting Pole with Brackets

864-1801, SL-1000MM, 17 (Dia.) x 1000 mm
864-1952, ST-1000MM, 17 (Dia.) x 1000 mm
864-1955, SZ-70L, 21.7 (Dia.) x 300 mm
864-2126, SZ-80L, 17.3 (Dia.)x 310 mm

LED Lamps

864-1915, D01200503A-F1, G18/BA15S, 12 V, 5 W
864-3021, D03001006A-F1, T20/E12, 30 V, 10 W
864-2132, D14001311-F1
864-1911, LME-SHAFT4

Replacement LED Modules

864-1905, LME-M-B, 60 mm, blue
864-1909, LME-M-G, 60 mm, green
864-2514, LME-M-R, 60 mm, red
864-1918, LME-M-Y, 60 mm, yellow
864-1949, SED-M-G, 57 mm, green

Wire Connector

864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets

Brushless DC Motor

864-2138, SMB-10JB4K, 12 V dc

Interface Converter

864-1946, PHC-100A, R-232C Port

Discontinued product
Related Products
Werma accessories from the KombiSIGN (KS) 40 Series. ...
Description:
Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating. • For use with terminal element and optional extension tube.
The innovative Harmony XVU range of Ø 60 ...
Description:
The innovative Harmony XVU range of Ø 60 mm tower lights and sounders offers multiple lighting patterns, mounting flexibility, modern aesthetics, and unrivalled brightness.
The Werma WIN slave is a wireless data ...
Description:
The Werma WIN slave is a wireless data collection system. It enables elements to be attached or detached in seconds. It is used for central monitoring of a wide range of different machines via PC. Reduction of reaction times, repair ...
Available as full devices or modules, which can ...
Description:
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution ...