PATLITE Brushless DC Motor, 12 V dc

  • RS Stock No. 864-2138
  • Mfr. Part No. SMB-10JB4K
  • Brand Patlite
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

Patlite Light Tower Accessories

A wide selection of accessories that can be used on various light tower modules from the Patlite range.

NPT Adapters

864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm
864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm

Platform Brackets

864-2059, SZ-100, 70 (Dia.) x 150 mm, white
864-2053, SZ-100D, 70 (Dia.) x 150 mm, black
864-2062, SZ-100S, 70 (Dia.) x 150 mm, silver

Mounting Brackets

864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm

Mounting Bases

864-1781, SZ-010, 22 (Dia.) x 65 mm
864-1785, SZ-011, 17 (Dia.) x 53 mm
864-2517, SZ-016A, 68 (Dia.) x 45 mm

Mounting Poles

864-2687, POLE-100A21, 21.7 (Dia.) x 100 mm
864-2683, POLE-300A21, 21.7 (Dia.) x 300 mm

Mounting Pole with Brackets

864-1801, SL-1000MM, 17 (Dia.) x 1000 mm
864-1952, ST-1000MM, 17 (Dia.) x 1000 mm
864-1955, SZ-70L, 21.7 (Dia.) x 300 mm
864-2126, SZ-80L, 17.3 (Dia.)x 310 mm

LED Lamps

864-1915, D01200503A-F1, G18/BA15S, 12 V, 5 W
864-3021, D03001006A-F1, T20/E12, 30 V, 10 W
864-2132, D14001311-F1
864-1911, LME-SHAFT4

Replacement LED Modules

864-1905, LME-M-B, 60 mm, blue
864-1909, LME-M-G, 60 mm, green
864-2514, LME-M-R, 60 mm, red
864-1918, LME-M-Y, 60 mm, yellow
864-1949, SED-M-G, 57 mm, green

Wire Connector

864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets

Brushless DC Motor

864-2138, SMB-10JB4K, 12 V dc

Interface Converter

864-1946, PHC-100A, R-232C Port

Specifications
Attribute Value
Supply Voltage 12 V dc
DC Motor Type Brushless
Series SMB
Discontinued product
Related Products
Precious metal brushed for longer life, with minimum ...
Description:
Precious metal brushed for longer life, with minimum power consumption. Low starting voltage with high efficiency operation. Precision-made rolled-steel housing provides high strength with low weight.
Ideal for high-speed or incremental motion applications. The ...
Description:
Ideal for high-speed or incremental motion applications. The high efficiency of operation makes these well suited for battery powered or portable equipment applications. Low noise output in operation. Precious metal commutation system. Choice of supply voltages. Can be fitted to ...
Revised brushgear for improved commutation and reliability. Pinion ...
Description:
Revised brushgear for improved commutation and reliability. Pinion fitted to motor shaft for fitment to suitable gearhead and are replacements for Model A 32mm motors (Discontinued stock no. 236-2704)Speed Constant: 396rpm/V (stock no. 420-4931); 250rpm/V (stock no. 420-4947).
Brushless DC motors of flat design with a ...
Description:
Brushless DC motors of flat design with a low profile body. Speed constant: 374rpm/VAvailable in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063Standard version is suitable for conventional voltage dependent applications. Hall ...