LME Beacon, Red LED, Steady Light Effect, 24 V ac/dc

  • RS Stock No. 864-2514
  • Mfr. Part No. LME-M-R
  • Brand Patlite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Patlite Light Tower Accessories

A wide selection of accessories that can be used on various light tower modules from the Patlite range.

NPT Adapters

864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm
864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm

Platform Brackets

864-2059, SZ-100, 70 (Dia.) x 150 mm, white
864-2053, SZ-100D, 70 (Dia.) x 150 mm, black
864-2062, SZ-100S, 70 (Dia.) x 150 mm, silver

Mounting Brackets

864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm

Mounting Bases

864-1781, SZ-010, 22 (Dia.) x 65 mm
864-1785, SZ-011, 17 (Dia.) x 53 mm
864-2517, SZ-016A, 68 (Dia.) x 45 mm

Mounting Poles

864-2687, POLE-100A21, 21.7 (Dia.) x 100 mm
864-2683, POLE-300A21, 21.7 (Dia.) x 300 mm

Mounting Pole with Brackets

864-1801, SL-1000MM, 17 (Dia.) x 1000 mm
864-1952, ST-1000MM, 17 (Dia.) x 1000 mm
864-1955, SZ-70L, 21.7 (Dia.) x 300 mm
864-2126, SZ-80L, 17.3 (Dia.)x 310 mm

LED Lamps

864-1915, D01200503A-F1, G18/BA15S, 12 V, 5 W
864-3021, D03001006A-F1, T20/E12, 30 V, 10 W
864-2132, D14001311-F1
864-1911, LME-SHAFT4

Replacement LED Modules

864-1905, LME-M-B, 60 mm, blue
864-1909, LME-M-G, 60 mm, green
864-2514, LME-M-R, 60 mm, red
864-1918, LME-M-Y, 60 mm, yellow
864-1949, SED-M-G, 57 mm, green

Wire Connector

864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets

Brushless DC Motor

864-2138, SMB-10JB4K, 12 V dc

Interface Converter

864-1946, PHC-100A, R-232C Port

Specifications
Attribute Value
Series LME
Light Effect Steady
Lens Colour Red
Bulb Type LED
Supply Voltage 24 V ac/dc
Height 150mm
Base Diameter 60mm
Housing Colour Ivory White
Discontinued product
Related Products
Patlite LCE series signal light towers featuring an ...
Description:
Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. ...
Patlite AR-070 series Explosion-safe signal light tower featuring ...
Description:
Patlite AR-070 series Explosion-safe signal light tower featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant ...
Patlite AR-078 series Explosion-safe signal light tower featuring ...
Description:
Patlite AR-078 series Explosion-safe signal light tower featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant ...
The NE series incorporates an innovative compact LED ...
Description:
The NE series incorporates an innovative compact LED signal light design offering long service life. One unit can generate multiple colours helping to reduce costs and making it perfect for applications where space is at a premium. It is suitable ...