- RS Stock No.:
- 743-4778
- Mfr. Part No.:
- LFE3-35EA-VERSA-EVN
- Brand:
- Lattice Semiconductor
Discontinued product
- RS Stock No.:
- 743-4778
- Mfr. Part No.:
- LFE3-35EA-VERSA-EVN
- Brand:
- Lattice Semiconductor
Technical Reference
Legislation and Compliance
Product Details
LatticeECP3 Versa Development Kit
The LatticeECP3™ Versa Evaluation Board allows designers to investigate and experiment with the features of the LatticeECP3 Field-Programmable Gate Array. The features of the LatticeECP3 Versa Evaluation Board can assist engineers with rapid prototyping and testing of their specific designs. The LatticeECP3 Versa Evaluation Board is part of the LatticeECP3 Versa Development Kit.
Half-length PCIe form-factor: allows demonstration of PCIe x1 interconnection
Electrical testing of one full-duplex SERDES channel via SMA connections
USB-B connection for UART and device programming
2 x RJ45 interfaces to 10/100/1000 Ethernet to GMII
On-board Boot Flash, 64M Serial SPI Flash memory
DDR3-1333 memory components (64M x 16)
Expansion mezzanine interconnection for prototyping
14-segment alpha-numeric display
Switches, LEDs and displays for demo purposes
ispVM™ programming support
On-board reference clock sources
Electrical testing of one full-duplex SERDES channel via SMA connections
USB-B connection for UART and device programming
2 x RJ45 interfaces to 10/100/1000 Ethernet to GMII
On-board Boot Flash, 64M Serial SPI Flash memory
DDR3-1333 memory components (64M x 16)
Expansion mezzanine interconnection for prototyping
14-segment alpha-numeric display
Switches, LEDs and displays for demo purposes
ispVM™ programming support
On-board reference clock sources
Specifications
Attribute | Value |
---|---|
Programmable Logic Technology | FPGA |
Kit Classification | Development Kit |
Kit Name | LatticeECP3 Versa |
- RS Stock No.:
- 743-4778
- Mfr. Part No.:
- LFE3-35EA-VERSA-EVN
- Brand:
- Lattice Semiconductor