Optoma S331 Projector

  • RS Stock No. 126-2042
  • Mfr. Part No. 95.71P02GC0E
  • Brand Optoma
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Optoma S331

The Optoma S331 projector is ideal for meeting rooms and classrooms. The S331 small projector boasts sRGB accurate true to life colour reproduction, long lamp life and energy-saving features to provide you with a low overall cost

Bright SVGA projector – 3200 ANSI lumens
Accurate colours – sRGB
USB Power
Easy connectivity - 2x HDMI, MHL, 2 W speaker
Lightweight and portable
Full 3D
Integrated speaker
Eco AV mutes
Auto power off
Long lamp life - up to 10000 hours*
Colour guarantee

This projector is easy to connect to with HDMI inputs, a built-in speaker and USB Power. Perfect for connecting HDMI dongles such as the Google Chromecast or a laptop, PC or Blu-ray player for clear projected images with sound

Note

*Varies according to operational use and environmental conditions

Specifications
Attribute Value
Resolution 800 x 600pixels
Projector Type DLP Projector
Graphics Display SVGA
Brightness 3200lm
Contrast Ratio 22000:1
Lamp Wattage 195W
Lamp Life Normal Mode 5000 (Bright) h, 6000 (Eco) h, 7000 (Dynamic) h, 8000 (Eco+) h, 10000 (Education Cycle) h
Built In Speaker Yes
Operating Voltage 100 → 240 V
Weight 2.2kg
Depth 230mm
Height 96.5mm
Maximum Operating Voltage 240 V
Minimum Operating Voltage 100 V
Projector Size Type Standard
Aspect Ratio 4:3 (Native), 16:9 (Compatible)
Model S331
Maximum Screen Size 7.73m
Includes AC Power Cord, Battery, CD User Manual, Quick Start Card, Remote Control
Width 298mm
Connectivity Audio Out 3.5 mm, HDMI (1.4a 3D Support) + MHL x 2, USB-A Power (5V/1A)
Discontinued product