Schneider Electric Harmony XB Legend for use with Various

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Accessories for Harmony 6 control unit

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Specifications
Attribute Value
Accessory Type Legend
For Use With XALD Series, XALK Series, XB4 Series, XB5 Series
Series Harmony XB
In stock for delivery within 2 working days
Price Each
kr 11,79
(exc. VAT)
kr 14,74
(inc. VAT)
Units
Per unit
1 - 9
kr 11,79
10 - 14
kr 11,17
15 +
kr 10,68
Not available for next day delivery
Related Products
Wide selection of accessories for ZB5 and XB5 ...
Description:
Wide selection of accessories for ZB5 and XB5 series push buttons.
Metal label-holder designed for the Harmony XB4 range.Label-holder ...
Description:
Metal label-holder designed for the Harmony XB4 range.Label-holder 30 x 40 mm.Labels 8 x 27 mm.
Self-adhesive legends specifically for use with XAL G ...
Description:
Self-adhesive legends specifically for use with XAL G control stations are available as an accessory. They are resistant to high pressure cleaning and to heat.,Legends are in black on a grey background.
Schneider Electrics legend plates are essentially an engraved ...
Description:
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text ...