- RS Stock No.:
- 822-4096
- Mfr. Part No.:
- KA1-8053
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 822-4096
- Mfr. Part No.:
- KA1-8053
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Specifications
Attribute | Value |
---|---|
Accessory Type | Emergency Stop Shroud |
For Use With | Emergency Stop Pushbuttons |