Clear, Red Push Button Cap, for use with YB Series, Round Cap

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Round Cap
For Use With YB Series
Cap Colour Clear, Red
Dimensions 15 (Dia.) x 4mm
In stock for delivery within 2 working days
Price Each (In a Bag of 5)
Was kr 15,55
kr 12,184
(exc. VAT)
kr 15,23
(inc. VAT)
Units
Per unit
Per Bag*
5 - 20
kr 12,184
kr 60,92
25 - 95
kr 11,588
kr 57,94
100 - 495
kr 10,978
kr 54,89
500 +
kr 10,43
kr 52,15
*price indicative
Not available for next day delivery
Related Products
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts. Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operations. Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separately. Indicators are available in both square and round styles. Solder Tab terminals.
These momentary snap-action push button switches all feature ...
Description:
These momentary snap-action push button switches all feature on - momentary on contacts.A selection of contact configurations are available along with caps, frames washers and nuts. Typical Applications:Instrumentation. Computer peripherals. Telecommunications equipment. Momentary pushbutton switches. Solder tags. ...
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...