Schneider Electric XB7 Illuminated Red Push Button NO Spring Return

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Illuminated Push Buttons - Spring Return Push

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Push button with integral LED
Spring return push
Ergonomic design in different colours
Easy to install
N/O or N/C contacts
Complete unit
Robust, durable controls for industry and buildings

Schneider Electric XB7 Range

Specifications
Attribute Value
Push Button Colour Red
Cutout Diameter 22mm
Series XB7
Push Button Actuation Spring Return
Contact Configuration NO
Push Button Style Round
Illuminated Yes
IP Rating IP20, IP65
Maximum AC Voltage 230V
Illumination Voltage 230V
Mounting Type Panel Mount
Maximum Current 27 mA
Terminal Type Screw
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Discontinued product
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Flush mounted red flush caps illum pushbutton with ...
Description:
Flush mounted red flush caps illum pushbutton with LED 24VAC 1NO+1NC screw. Operating temperature from -40°C to 70°CHigh chemical robustness. High vibration resistance with shake-proof terminal screws. Large set of accessories to customize your panels. Various types of connection are ...
Flush mounted red Ø30.5 illum pushbutton with LED ...
Description:
Flush mounted red Ø30.5 illum pushbutton with LED 120V AC 1NO 1NC screw. Operating temperature from -40°C –to 70°CHigh vibration resistance with shake-proof terminal screws. Large set of accessories to customize your panels. Various types of connection are available: screw ...
The Schneider Electric range of Push Button switch ...
Description:
The Schneider Electric range of Push Button switch comes with complete control over your working environment. The perfect addition to your safety control panels or operating stations. Easy to operate, making it simple to train others on its use. • ...