Schneider Electric Harmony 9001K Green Push Button Stop

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

30 mm Multi-Function Operators

Class 9001 type KX multi-function operators allow users to make the most of their space. Able to incorporate up to four functions in the space of a single 30 mm operator. They type KX operator offer a versatile solution for users with tight space restrictions.

Fully assembled units
Chrome bezels and mounting rings
30 mm diameter mounting hole with positioning notch
Oil tight, water tight and dust tight (indoor/outdoor)

Schneider Electric Class 9001, Type KX

Specifications
Attribute Value
Push Button Colour Green
Cutout Diameter 30mm
Series Harmony 9001K
Push Button Actuation Momentary
Push Button Style Square
IP Rating IP66
Maximum AC Voltage 240V
Maximum DC Voltage 125V
Mounting Type Panel Mount
Body Material PC
Terminal Type Screw
Maximum Current 3 A ac, 550 mA dc
Minimum Operating Temperature -30°C
Maximum Operating Temperature +60°C
2 In stock for delivery within 1 working days
Price Each
kr 756,09
(exc. VAT)
kr 945,11
(inc. VAT)
Units
Per unit
1 - 4
kr 756,09
5 - 9
kr 725,40
10 +
kr 709,38
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
Supplied with lens, BA9s base mounted superbright LED ...
Description:
Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block. Features an extended guard design. Spring return operation.
Robust construction pushbuttons with rubber cap sealing (IP66), ...
Description:
Robust construction pushbuttons with rubber cap sealing (IP66), suitable for use in cold, hot, damped, oily and other tough environments. 30mm hole mounting, with 42mm diameter rubber cap29mm depth behind panel. Temperature range -30°C to +70°CChoice of colours. Supplied without ...
Harmony XB7 push buttons can be used in ...
Description:
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications. Ergonomic design in different colours. Latching push button. Easy to install. Flush style. Complete unit. Robust, ...