Schneider Electric 9001SK Red Push Button Momentary

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Schneider Electric | Harmony 9001SK Series | Emergency Stop Push Button

The Harmony 9001k series from Schneider Electric offers you complete robustness and reliability in an emergency stop push button, giving you the reassurance of controlling any emergency type event. This range of E-stops come in durable plastic and are suitable for a broad range of heavy industrial applications.

Features and benefits

• FINGERSAFE protection class for contact blocks and light modules, safeguarding against accidents to extremities.

• High resistance to corrosion and corrosive substances furthering the use of these e-stops in a variety of circumstances.

• Automatic self-grounding operators, this requires no further wiring.

• Easy mounting to panels, simple and speedy installations saving you time and effort (can be installed quickly with

• A wide variety of coloured contacts are available to pair alongside this push button, these are easily identifiable due to their colour coding.

• 1 NC + 1 NO Contact composition.

• Mechanical durability of 500000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances.

Protection ratings -

• IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e powerful jets of water).

• NEMA 1, 2, 3, 4, 12 & 13 rated (reinforced sealing for corrosion resistance to oils, water or certain chemicals).

• Compliant to IEC, UL, CSA, EN & NOM standards as well CE marked.

• Short-circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications

• Oil and Gas

• Water/waste management systems

• Car industries

Specifications
Attribute Value
Push Button Colour Red
Cutout Diameter 31mm
Series 9001SK
Push Button Actuation Momentary
Push Button Style Round
IP Rating IP66
Maximum AC Voltage 240V
Maximum DC Voltage 125V
Mounting Type Panel Mount
Body Material Acetal
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
Terminal Type Screw
Maximum Current 3 A ac, 550 mA dc
Discontinued product
Related Products
Robust construction pushbuttons with rubber cap sealing (IP66), ...
Description:
Robust construction pushbuttons with rubber cap sealing (IP66), suitable for use in cold, hot, damped, oily and other tough environments. 30mm hole mounting, with 42mm diameter rubber cap29mm depth behind panel. Temperature range -30°C to +70°CChoice of colours. Supplied without ...
Square flush mount head with contact block1NO + ...
Description:
Square flush mount head with contact block1NO + 1NC or 2NO + 2NC contacts12V or 24V integral LEDIP65 protection.
Rectangular flush mount head with contact block12V or ...
Description:
Rectangular flush mount head with contact block12V or 24V integral LEDLatching15mA current consumption (24V)IP65 protection.
Illuminated Pushbutton, 16 mm series. With flat press ...
Description:
Illuminated Pushbutton, 16 mm series. With flat press studN/O or N/C contact block. Integrated lamp holder W2 x 4.6 d. Available with or without incandescent lamp. Front panel mounting. Plastic version. Tab connection 2.8 x 0.8 mm. Accessories, see RS ...