Omron Omron A22 Illuminated Red Push Button Momentary

  • RS Stock No. 818-0145
  • Mfr. Part No. A22RL-TR-M
  • Brand Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

A22 Lighted Pushbutton Heads

The A22 push button heads are specifically designed to be used with Omrons A22 range. The range features a lever for easily mounting and removing the switch unit. Three-row mounting of the switch blocks helps increase wiring efficiency and reduces maintenance time. They are designed for 22 mm cut outs but can be mounted in 25 mm when using a ring. IP65 is standard and non-lighted models also have an oil resistance IP65 rating.

Momentary action
Operating temperature non-lighted: -20 to 70 °C
Operating temperature lighted: -20 to 55 °C
Mechanical durability: 5, 000, 000 operations
Electrical durability: 500, 000 operations
IP65
Robust and graceful design
Compact Size

Standards

UL, cUL, EN60947-5-1, CCC

Omron A22R Push Button Accessory Range

Specifications
Attribute Value
Push Button Colour Red
Cutout Diameter 22.3mm
Series A22
Push Button Actuation Momentary
Push Button Style Round
Illuminated Yes
IP Rating IP65
Maximum AC Voltage 240V
Mounting Type Panel Mount
Maximum Operating Temperature +50°C
Minimum Operating Temperature -20°C
Maximum Current 10 A
Terminal Type Screw
Discontinued product
Related Products
From miniature pilot lights and industrial switches that ...
Description:
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick ...
The CW series gives a sleek, stylish image ...
Description:
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up. Flush silhouette ...
Illuminated Pushbutton, 16 mm series. With flat press ...
Description:
Illuminated Pushbutton, 16 mm series. With flat press studN/O or N/C contact block. Integrated lamp holder W2 x 4.6 d. Available with or without incandescent lamp. Front panel mounting. Plastic version. Tab connection 2.8 x 0.8 mm. Accessories, see RS ...
The Harmony 9001SK series of mushroom head pushbuttons ...
Description:
The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications. 2 position. Maintained, push-pull or spring return versions. Integrated earth ground connection (no ground wires required)Easy installation with ...