Idec IDEC TWTD Black, Green, Red Push Button Momentary

  • RS Stock No. 831-7347
  • Mfr. Part No. ABD110N-B,G,R
  • Brand Idec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec TWTD Series

Idec's rugged series of TWTD switches offers both variety and durability.
The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models.

Regardless of your switching needs, the TWTD series provides long lasting, industrial strength quality.

Rugged construction
Variety of button sizes
IP65 Rated
LED or incandescent illumination
Transparent contact windows

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Push Button Colour Black, Green, Red
Cutout Diameter 30.5mm
Series IDEC TWTD
Push Button Actuation Momentary
Push Button Style Round
Illuminated No
IP Rating IP65
Maximum AC Voltage 440V
Maximum DC Voltage 220V
Mounting Type Panel Mount
Maximum Operating Temperature +50°C
Maximum Current 10 A
Minimum Operating Temperature -25°C
Terminal Type Screw
Discontinued product
Related Products
The Harmony 9001SK series of round head pushbuttons ...
Description:
The Harmony 9001SK series of round head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications. Integrated earth ground connection (no ground wires required)Easy installation with octagonal ring nut. Round head. Spring return operation. ...
The TW series from Idec features a traditional ...
Description:
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches. Corrosion resistant octagonal ...
The CW Series from Idec features stylish, compact ...
Description:
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the ...