Idec IDEC CW Red Push Button Momentary

  • RS Stock No. 831-8403
  • Mfr. Part No. CW4B-M1E11R
  • Brand Idec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available22.3mm mounting hole compliant with IEC 60947-5-1Seven different keys can be chosen for key selector switchesIP20 finger-safe screw terminalsUL Type 4X rating3.5mm operator travel for pushbuttons ensures comfortable and reliable operationUp to 6 contacts per switch are possible with use of dual contact blocksContact blocks can be removed by locking lever10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Push Button Colour Red
Cutout Diameter 22.3mm
Series IDEC CW
Push Button Actuation Momentary
Push Button Style Round
Illuminated No
IP Rating IP20, IP65
Maximum AC Voltage 240V
Maximum DC Voltage 240V
Mounting Type Panel Mount
Maximum Current 10 A
Terminal Type Screw
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
Discontinued product
Related Products
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
Eaton C22 compact illuminated push buttons with flying ...
Description:
Eaton C22 compact illuminated push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination. ...
The CW series gives a sleek, stylish image ...
Description:
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up. Flush silhouette ...
Eaton's mushroom head push button can sometimes be ...
Description:
Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial ...