Bulgin BE Control Station Enclosure

  • RS Stock No. 668-4455
  • Mfr. Part No. BEP01SBT0
  • Brand Bulgin
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Bulgin IP67 Control Equipment Boxes

Manufactured in Polycarbonate with a UL94-V0 rating these enclosures combine the properties of corrosion resistance and lightweight with high impact strength and are ideal for applications such as control stations and electrical & electronic control equipment where protection from dust and water is necessary.

Compliment Bulgin's ranges of sealed connectors
Multiple Lid and Base colour options
Integral moulded M20 threaded cable entry knockouts
Captive plastic Lid fixings
Pre-moulded internal PCB fixings and slots

Control Station / Equipment Boxes

Specifications
Attribute Value
Series BE
IP Rating IP67
Discontinued product
Related Products
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard ...
Lockout Station acryl, yellow. High visibility reminder. Durable ...
Description:
Lockout Station acryl, yellow. High visibility reminder. Durable plastic construction. Place in a central area. Dimensions 29.2 x 59.7 cm. Stores up to 20 Padlocks.
A comprehensive range of components for the user ...
Description:
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs. Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.The range is very ...
Under the brand name SIRIUS ACT, Siemens offers ...
Description:
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing ...