Schneider Electric XAPZ Push Button Enclosure

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

XAP 22 mm Enclosures - Accessories

XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.

IP65 and IP657

Specifications
Attribute Value
Series XAPZ
Discontinued product
Related Products
The Harmony XB5 range of plastic emergency push ...
Description:
The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting ...
From Schneider Electric, these XD2 series joystick controllers ...
Description:
From Schneider Electric, these XD2 series joystick controllers are complete units ready for immediate installation. With a chromium plated metal bezel and rubber grip, the XD2 series offers light-touch reliable control in two or four positions. Available either with spring ...
Empty enclosure for LE1-D Direct on-line motor starter. ...
Description:
Empty enclosure for LE1-D Direct on-line motor starter. DOL motor starter enclosure - Start /Stop for motors up to 11KW.Thermal protection can be ordered separately. Controlled by two flush mounted push button on the front fascia (I/O)Dimension: L 88, H ...
Harmony is a machine and panel solution series ...
Description:
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series ...