- RS Stock No.:
- 815-1951
- Mfr. Part No.:
- 9001BG305
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-1951
- Mfr. Part No.:
- 9001BG305
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Harmony® 9001B Series Control Stations
9001 B series standard duty control stations are designed for use with magnetic motor starters to govern the starting, stopping, or reversing of all types of electric motors. Push buttons are momentary contact unless otherwise indicated. Selector switches are maintained contact.
Fully assembled units with one, two or three product-specific operators
Various enclosure options include NEMA Type 1 (surface mounting), NEMA type 1 (flush mounting), NEMA type 4 and NEMA types 7/9
Control stations accessories as legend plates, mushroom caps, lockout kits or pilot light lenses also available
Various enclosure options include NEMA Type 1 (surface mounting), NEMA type 1 (flush mounting), NEMA type 4 and NEMA types 7/9
Control stations accessories as legend plates, mushroom caps, lockout kits or pilot light lenses also available
Specifications
Attribute | Value |
---|---|
Push Button Actuation | Momentary |
Length | 127mm |
Width | 52mm |
Depth | 60mm |
Maximum DC Voltage | 600V |
Terminal Type | Screw |
Maximum AC Voltage | 600V |
Maximum Current | 3.75 A, 30.5 A, 5A |