Schneider Electric Push Button Control Station 177.8mm 91.9mm +60°C -25°C 89.7mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

9001KY/SKY 30 mm Control Stations

9001KY and 9001SKY 30 mm control stations are available in two forms: pre-assembled control stations and empty enclosures.

Assembled control stations
UL types 1, 3, 4, 4X and 13/NEMA 1, 3, 4, 4X and 13
Different enclosure materials: die cast zinc, stainless steel or plastic
Wide range of operator styles and features

Schneider Electric Class 9001, Type B and 30 mm Control Stations

Specifications
Attribute Value
Length 91.9mm
Width 89.7mm
Depth 177.8mm
Terminal Type Screw
Minimum Operating Temperature -25°C
Maximum AC Voltage 300V
Maximum Operating Temperature +60°C
Maximum Current 10 A
Discontinued product
Related Products
Radio remote control range suitable for numerous industrial ...
Description:
Radio remote control range suitable for numerous industrial applications.European frequency bands from 433 to 434 MHz with 18 possible frequencies.Programming of various functions via jumper switches or microswitch. Compact, light, robust transmitters."On/Off" buttons on certain models. Applications: lifting, ...
"Small industrial model" receivers. For use with remote ...
Description:
"Small industrial model" receivers. For use with remote controls from the "Orion" range.Terminal connection.Display LEDs and programming jumper.Unit completely sealed.The number of functions corresponds to the number of relays.Antenna extension ordered separately.
Enclosures featured come with 22mm holes unless otherwise ...
Description:
Enclosures featured come with 22mm holes unless otherwise stated. Zinc alloy housing fitted with lock.For Start / Stop or fire alarm applications.The XAPS14431N model is a flush-mounted version.The others are surface-mounted.Protection index IP54.Supplied with 2 keys.