Schneider Electric Push Button Control Station 60mm 52mm 64mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Harmony® 9001B Series Control Stations

9001 B series standard duty control stations are designed for use with magnetic motor starters to govern the starting, stopping, or reversing of all types of electric motors. Push buttons are momentary contact unless otherwise indicated. Selector switches are maintained contact.

Fully assembled units with one, two or three product-specific operators
Various enclosure options include NEMA Type 1 (surface mounting), NEMA type 1 (flush mounting), NEMA type 4 and NEMA types 7/9
Control stations accessories as legend plates, mushroom caps, lockout kits or pilot light lenses also available

Specifications
Attribute Value
Length 52mm
Width 64mm
Depth 60mm
Maximum Current 5 A
Terminal Type Screw
Maximum AC Voltage 600V
Discontinued product
Related Products
The Harmony XB5R range of battery-less and wireless ...
Description:
The Harmony XB5R range of battery-less and wireless pushbutton switches allows for wiring simplification, installation flexibility, and operator mobility in industrial manufacturing applications.
Enclosures featured come with 22mm holes unless otherwise ...
Description:
Enclosures featured come with 22mm holes unless otherwise stated. 30 mm cutout diameter. Cable entry: 1 entry tapped for 3/4'' knockout. Rated to IP66.
Steute RF HB wireless four button hand remote ...
Description:
Steute RF HB wireless four button hand remote control features s. Wave 2.4 GHz wireless technology. The s. Wave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. 4 funtion buttons Low energy ...
Pull to reset push buttons all with coverable ...
Description:
Pull to reset push buttons all with coverable flaps to prevent inadvertent reset. Heavy duty die-cast aluminium enclosure. Suitable for indoor or outdoor applications. Stock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to ...