Schneider Electric Push Button Control Station 91mm 70mm 108mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Harmony® 9001B Series Control Stations

9001 B series standard duty control stations are designed for use with magnetic motor starters to govern the starting, stopping, or reversing of all types of electric motors. Push buttons are momentary contact unless otherwise indicated. Selector switches are maintained contact.

Fully assembled units with one, two or three product-specific operators
Various enclosure options include NEMA Type 1 (surface mounting), NEMA type 1 (flush mounting), NEMA type 4 and NEMA types 7/9
Control stations accessories as legend plates, mushroom caps, lockout kits or pilot light lenses also available

Specifications
Attribute Value
Length 70mm
Width 108mm
Depth 91mm
Terminal Type Screw
Maximum AC Voltage 600V
Maximum Current 5 A
Discontinued product