Double Pole Double Throw (DPDT) Latching Push Button Switch, IP65, 16mm, Panel Mount, 12 V dc, 250 V ac

  • RS Stock No. 137-0026
  • Mfr. Part No. A01MXASP3+A0152B
  • Brand APEM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

A range of 16mm panel mounting mushroom head pushbutton switches, available latching and momentary with custom engraved, two different head sizes and many accessories available.

Modular construction
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Typical Applications
Automotive
Marine
Control panels
Mosaic panels
Industrial lathes

Specifications
Attribute Value
Switch Operation Latching
Mounting Type Panel Mount
Illuminated No
Contact Configuration Double Pole Double Throw (DPDT)
Panel Cut Out Size 16mm
Panel Cut Out Diameter 16mm
IP Rating IP65
Actuator Colour Black
Voltage Rating 12 V dc, 250 V ac
Contact Current Rating 6 A
Actuator Shape Round
Terminal Type Quick Connect, Solder
Case Colour Black
Actuator Type Mushroom Button
Contact DC Voltage Rating 12V
Contact AC Voltage Rating 250V
Discontinued product
Related Products
TE Alcoswitch anti-vandal switches have been designed with ...
Description:
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without ...
IP65 rated.Lightweight-plastic cover, carved pattern customized and silver ...
Description:
IP65 rated.Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
This Emergency Stop (E-stop) switch from our own ...
Description:
This Emergency Stop (E-stop) switch from our own RS PRO brand is designed to fit industry standard 16mm diameter cut-out in panels with a thickness between 0.5 and 5mm. Each E-stop switch is provided pre-assembled with a 1NO/1NC + 1NO/1NC ...
TE Connectivity's Command Series of illuminated pushbuttons are ...
Description:
TE Connectivity's Command Series of illuminated pushbuttons are instrument grade switches having snap-acting double break contacts, silver clad and gold plated to satisfy the requirements of logic level and power switching. Operating Function: Momentary.