Double Pole Double Throw (DPDT) Latching Push Button Switch, IP65, 16mm, Panel Mount, 12 V dc, 250 V ac

  • RS Stock No. 137-0028
  • Mfr. Part No. A01MXASP3+A0152B+FM2+PEA01
  • Brand APEM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

A range of 16mm panel mounting mushroom head pushbutton switches, available latching and momentary with custom engraved, two different head sizes and many accessories available.

Modular construction
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Typical Applications
Automotive
Marine
Control panels
Mosaic panels
Industrial lathes

Specifications
Attribute Value
Switch Operation Latching
Mounting Type Panel Mount
Illuminated No
Contact Configuration Double Pole Double Throw (DPDT)
Panel Cut Out Size 16mm
Panel Cut Out Diameter 16mm
IP Rating IP65
Actuator Colour Black
Voltage Rating 12 V dc, 250 V ac
Contact Current Rating 6 A
Actuator Shape Round
Terminal Type Quick Connect, Solder
Contact DC Voltage Rating 12V
Contact AC Voltage Rating 250V
Actuator Type Mushroom Button
Case Colour Black
Discontinued product
Related Products
From C&K, these NE18 indicating pushbuttons are particularly ...
Description:
From C&K, these NE18 indicating pushbuttons are particularly well suited to digital and audio applications. When the switch is depressed, the button changes from black to either green or orange depending on the chosen version. As they use a mechanical ...
•IP67 rated.•Short design, allowing installation into space - ...
Description:
•IP67 rated.•Short design, allowing installation into space - restricted applications conventional switches aren't suitable.•Silver plated copper contacts, for a firm connection.
The UB Series illuminated pushbutton switches contain super ...
Description:
The UB Series illuminated pushbutton switches contain super bright LED's which is an integral part of the switch. UB Series can be used in compact applications. Super bright LED'sPCB mountability. Snap in mounting. Snap acting contact mechanism. Latchdown mechanism. Epoxy ...
The M2 Series pushbuton switches are available at ...
Description:
The M2 Series pushbuton switches are available at logic level and power capabilities ideal for various applications. Snap acting contact mechanism. Single unit constructionO-Ring surrounding actuator. Ultrasonic welding. Epoxy sealed terminals. Bracketed models have crimped bracket legs.