- RS Stock No.:
- 173-7882
- Mfr. Part No.:
- 1241.6624.1122000
- Brand:
- Schurter
- RS Stock No.:
- 173-7882
- Mfr. Part No.:
- 1241.6624.1122000
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
Contact Current Rating | 5 A @ 125 V ac |
Manufacturer Part No. | 1241.6624.1122000 |