Single Pole Single Throw (SPST) Off-(On) Push Button Switch, Through Hole

  • RS Stock No. 181-7041
  • Mfr. Part No. HB215SKG03CE-JB
  • Brand NKK Switches
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.4VA logic level, PCB mount, bicolour LED Illumination. Quiet actuation combined with crisp tactile feedback suited for broadcast equipment.
Full-face illumination with choice of red/green or red/yellow bicolour LEDs, as well as simultaneous bicolour illumination which produces amber. Option of legends on caps or film insert.
Compact design with short body 17.0mm (.669") from PCB to top of cap and 7.5mm (.295") square cap. Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability, contact stability, smooth positive detent actuation, and long life.
Crimped power terminals ensure secure PCB mounting and prevent dislodgment during soldering.
Suitable applications include broadcast, telecommunication, and medical equipment, as well as measuring instruments, etc.

Specifications
Attribute Value
Switch Operation Off-(On)
Mounting Type Through Hole
Illuminated Yes
Contact Configuration Single Pole Single Throw (SPST)
Panel Cut Out Size 8 (Dia.)mm
Panel Cut Out Diameter 8mm
LED Colour Red/Yellow
Actuator Colour Clear Lens/White Diffuser (Cap)
Contact Current Rating 0.4VA
Actuator Shape Square
Terminal Type PC Pin
Case Colour Black
Actuator Type Plunger
Contact AC Voltage Rating 28V
Contact DC Voltage Rating 28V
In stock for delivery within 2 working days
Price 1 Bag of 5
kr 320,24
(exc. VAT)
kr 400,30
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
kr 320,24
kr 64,048
*price indicative
Not available for next day delivery
Related Products
Those designing for the medical device or consumer ...
Description:
Those designing for the medical device or consumer electronic industries need switches that both meet the given size parameters – and that provide the tactile feel that users come to expect. The MDS series micro snap-acting detect switch from C&K ...
Extremely low profile of 5mm from PCB to ...
Description:
Extremely low profile of 5mm from PCB to top of switch. Fully sealed contact mechanism permits wave soldering and washing.Minimal operating force and short stroke permits light-touch operation. Dome contact gives crisp tactile and audible feedback to positively indicate circuit ...
Bright, full-face illumination with choice of red, green, ...
Description:
Bright, full-face illumination with choice of red, green, or amber LEDs. Multiple LED arrays and interior reflectors enhance illumination of the large, .75" (19mm) square actuator surface.Distinctive design allows full-face illumination in extra low profile of 0.31" (7.85mm) from PCB ...
NKK announces the expansion of the popular KP ...
Description:
NKK announces the expansion of the popular KP Series Miniature Audio/Video Pushbuttons with the new Miniature Audio/Video 4-Pin RGB Pushbuttons.The new KP offering features reduced 4 LED pin terminals and an improved profile for soldering specifications of 410ºC @ 4 ...