- RS Stock No.:
- 811-8089
- Mfr. Part No.:
- LP9-21231J26
- Brand:
- Otto
Discontinued product
- RS Stock No.:
- 811-8089
- Mfr. Part No.:
- LP9-21231J26
- Brand:
- Otto
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Note
The LED operating voltage is 12 Vdc
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 28V dc |
LED Colour | Blue |
IP Rating | IP68S |
Contact Current Rating | 5 A @ 28 V dc |
Contact Material | Sliver |
Case Colour | Black |
Manufacturer Part No. | LP9-21231J26 |
Terminal Type | Pc Pin |