RS PRO Stainless Steel Round Push Button, 130 x 130 x 72mm

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

RS Exit Buttons

Brushed stainless steel
Engraved
110mm raised button
Surface mount
Dimensions: 130x130x72mm
COM / NO / NC change-over-contacts

Specifications
Attribute Value
Legend Wheelchair
Button Actuation Push
Button Form Round
Button Material Stainless Steel
Depth 72 mm
Height 130 mm
Width 130mm
Discontinued product
Related Products
Selector switches with rectangular, square or round heads. ...
Description:
Selector switches with rectangular, square or round heads. Rotary knob with lock2 set positions. No. 200 key removed in all positions.
Under the brand name SIRIUS ACT, Siemens offers ...
Description:
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing ...
Square flush mount head with contact block1NO + ...
Description:
Square flush mount head with contact block1NO + 1NC or 2NO + 2NC contacts12V or 24V integral LEDIP65 protection.
Rectangular flush mount head with contact block12V or ...
Description:
Rectangular flush mount head with contact block12V or 24V integral LEDLatching15mA current consumption (24V)IP65 protection.